BSC052N03LSATMA1 | ||
---|---|---|
DigiKey Part Number | BSC052N03LSATMA1TR-ND - Tape & Reel (TR) BSC052N03LSATMA1CT-ND - Cut Tape (CT) BSC052N03LSATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC052N03LSATMA1 | |
Description | MOSFET N-CH 30V 17A/57A TDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 17A (Ta), 57A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC052N03LSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.00300 | ¥70.03 |
100 | ¥5.44440 | ¥544.44 |
500 | ¥4.61514 | ¥2,307.57 |
1,000 | ¥3.75947 | ¥3,759.47 |
2,000 | ¥3.53909 | ¥7,078.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.37056 | ¥16,852.80 |
10,000 | ¥3.21499 | ¥32,149.90 |
25,000 | ¥3.20883 | ¥80,220.75 |