
TMUX7221DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX7221DGSRTR-ND - Tape & Reel (TR) 296-TMUX7221DGSRCT-ND - Cut Tape (CT) 296-TMUX7221DGSRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TMUX7221DGSR |
Description | 44-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.8Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7221DGSR Models |
Category | Switch Time (Ton, Toff) (Max) 168ns, 180ns |
Manufacturer Texas Instruments | -3db Bandwidth 62MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -16pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 10-VSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX7222DGSR | Texas Instruments | 1,356 | 296-TMUX7222DGSRCT-ND | ¥42.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥32.28600 | ¥322.86 |
| 25 | ¥29.75880 | ¥743.97 |
| 100 | ¥26.98500 | ¥2,698.50 |
| 250 | ¥25.76172 | ¥6,440.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.51537 | ¥58,788.43 |











