SN74LVC2G66DCUT | ||
---|---|---|
DigiKey Part Number | 296-49919-2-ND - Tape & Reel (TR) 296-49919-1-ND - Cut Tape (CT) 296-49919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC2G66DCUT | |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC2G66DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35720 | ¥208.93 |
100 | ¥6.86550 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.41772 | ¥1,604.43 |
500 | ¥5.67134 | ¥2,835.67 |
1,250 | ¥4.47738 | ¥5,596.73 |
2,500 | ¥4.17889 | ¥10,447.23 |
6,250 | ¥3.96994 | ¥24,812.12 |
12,500 | ¥3.82070 | ¥47,758.75 |