
LM2903AVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17790-2-ND - Tape & Reel (TR) 296-17790-1-ND - Cut Tape (CT) 296-17790-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM2903AVQPWRQ1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17490 | ¥317.49 |
| 250 | ¥2.95668 | ¥739.17 |
| 500 | ¥2.82504 | ¥1,412.52 |
| 1,000 | ¥2.71678 | ¥2,716.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.84468 | ¥5,689.36 |
| 4,000 | ¥2.76527 | ¥11,061.08 |
| 6,000 | ¥2.72550 | ¥16,353.00 |
| 10,000 | ¥2.68145 | ¥26,814.50 |
| 14,000 | ¥2.65570 | ¥37,179.80 |
| 20,000 | ¥2.63093 | ¥52,618.60 |

