SN74LVC2G53DCUT | |
---|---|
DigiKey Part Number | 296-32326-2-ND - Tape & Reel (TR) 296-32326-1-ND - Cut Tape (CT) 296-32326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCUT |
Description | IC SWITCH SPDT X 1 13OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85000 | ¥171.25 |
100 | ¥5.62590 | ¥562.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.25892 | ¥1,314.73 |
500 | ¥4.64732 | ¥2,323.66 |
1,250 | ¥3.66898 | ¥4,586.22 |
2,500 | ¥3.42435 | ¥8,560.88 |
6,250 | ¥3.25315 | ¥20,332.19 |
12,500 | ¥3.13085 | ¥39,135.62 |
25,000 | ¥3.03301 | ¥75,825.25 |