SN74LVC16374ADGGR | ||
---|---|---|
DigiKey Part Number | 296-13245-2-ND - Tape & Reel (TR) 296-13245-1-ND - Cut Tape (CT) 296-13245-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC16374ADGGR | |
Description | IC FF D-TYPE DUAL 8BIT 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC16374ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56360 | ¥264.09 |
100 | ¥8.67730 | ¥867.73 |
250 | ¥8.11116 | ¥2,027.79 |
500 | ¥7.16790 | ¥3,583.95 |
1,000 | ¥5.65887 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.28165 | ¥10,563.30 |
6,000 | ¥5.01757 | ¥30,105.42 |
10,000 | ¥4.82894 | ¥48,289.40 |