Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EPT22D

DigiKey Part Number
296-24067-5-ND
Manufacturer
Manufacturer Product Number
SN65EPT22D
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65EPT22D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVCMOS, LVTTL
Manufacturer
Texas Instruments
Output Signal
LVPECL
Series
Output Type
Differential
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥29.13400¥291.34
75¥24.74747¥1,856.06
150¥23.72813¥3,559.22
300¥22.88873¥6,866.62
525¥22.32091¥11,718.48
1,050¥21.73061¥22,817.14
2,550¥21.12485¥53,868.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,395In Stock
Ships from Rochester Electronics, LLC