Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EPT23D

DigiKey Part Number
296-25480-5-ND
Manufacturer
Manufacturer Product Number
SN65EPT23D
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65EPT23D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVDS, LVPECL
Manufacturer
Texas Instruments
Output Signal
LVCMOS, LVTTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
10¥30.88800¥308.88
75¥26.27547¥1,970.66
150¥25.20307¥3,780.46
300¥24.32097¥7,296.29
525¥23.72387¥12,455.03
1,050¥23.10322¥24,258.38
2,550¥22.46631¥57,289.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

39,784In Stock
Ships from Rochester Electronics, LLC