LMR10510XMFE/NOPB | ||
---|---|---|
DigiKey Part Number | LMR10510XMFE/NOPBTR-ND - Tape & Reel (TR) LMR10510XMFE/NOPBCT-ND - Cut Tape (CT) LMR10510XMFE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR10510XMFE/NOPB | |
Description | IC REG BUCK ADJ 1A SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR10510XMFE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58680 | ¥264.67 |
100 | ¥8.69620 | ¥869.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.12888 | ¥2,032.22 |
500 | ¥7.18368 | ¥3,591.84 |
1,250 | ¥5.67134 | ¥7,089.18 |
2,500 | ¥5.29326 | ¥13,233.15 |
6,250 | ¥5.02859 | ¥31,428.69 |
12,500 | ¥4.83955 | ¥60,494.38 |