Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16374MTDX

DigiKey Part Number
74LCX16374MTDXTR-ND - Tape & Reel (TR)
74LCX16374MTDXCT-ND - Cut Tape (CT)
74LCX16374MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX16374MTDX
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX16374MTDX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
170 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74LCX16374DTR2Gonsemi2,800488-M74LCX16374DTR2GCT-ND¥1.96000Upgrade
74LVCH16374ADGG,11Nexperia USA Inc.6,0001727-74LVCH16374ADGG,11TR-ND¥1.49000Similar
74LVCH16374ADGG-QJNexperia USA Inc.1,7961727-74LVCH16374ADGG-QJTR-ND¥1.91000Similar
74LVCH16374ADGGG4Rochester Electronics, LLC6722156-74LVCH16374ADGGG4-ND¥0.89000Similar
SN74LVCH16374ADGGRochester Electronics, LLC2,5512156-SN74LVCH16374ADGG-ND¥1.80000Similar
In-Stock: 1,584
Factory Stock: 23,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.29600¥102.96
25¥9.35840¥233.96
100¥8.32790¥832.79
250¥7.83632¥1,959.08
500¥7.72980¥3,864.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.29654¥7,296.54
2,000¥7.09595¥14,191.90
Manufacturers Standard Package