
SN74LVC157AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17743-2-ND - Tape & Reel (TR) 296-17743-1-ND - Cut Tape (CT) 296-17743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AQPWRQ1 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.34700 | ¥53.47 |
| 25 | ¥4.81800 | ¥120.45 |
| 100 | ¥4.23370 | ¥423.37 |
| 250 | ¥3.95536 | ¥988.84 |
| 500 | ¥3.78716 | ¥1,893.58 |
| 1,000 | ¥3.76955 | ¥3,769.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.53498 | ¥7,069.96 |
| 4,000 | ¥3.44126 | ¥13,765.04 |
| 6,000 | ¥3.39434 | ¥20,366.04 |
| 10,000 | ¥3.34233 | ¥33,423.30 |
| 14,000 | ¥3.31196 | ¥46,367.44 |
| 20,000 | ¥3.28273 | ¥65,654.60 |











