SN74LV541APWT | ||
---|---|---|
DigiKey Part Number | 296-SN74LV541APWTTR-ND - Tape & Reel (TR) 296-SN74LV541APWTCT-ND - Cut Tape (CT) 296-SN74LV541APWTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV541APWT | |
Description | IC BUF NON-INVERT 5.5V 20TSSOP | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV541APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87100 | ¥68.71 |
25 | ¥6.52480 | ¥163.12 |
100 | ¥5.35910 | ¥535.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.00936 | ¥1,252.34 |
500 | ¥4.42680 | ¥2,213.40 |
1,250 | ¥3.49482 | ¥4,368.52 |
2,500 | ¥3.26187 | ¥8,154.68 |
6,250 | ¥3.09876 | ¥19,367.25 |
12,500 | ¥2.98227 | ¥37,278.38 |
25,000 | ¥2.88907 | ¥72,226.75 |