PTD08D210WAC | ||
---|---|---|
DigiKey Part Number | 296-27550-ND | |
Manufacturer | ||
Manufacturer Product Number | PTD08D210WAC | |
Description | DC DC CNVRTR 0.7-3.6V 0.7-3.6V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.7 ~ 3.6V 0.7 ~ 3.6V 10A, 10A 4.75V - 14V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PTD08D210WAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.7 ~ 3.6V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A, 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Size / Dimension | 1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.34000 | ¥187.34 |
5 | ¥185.92600 | ¥929.63 |
10 | ¥184.48000 | ¥1,844.80 |
36 | ¥181.59750 | ¥6,537.51 |
72 | ¥172.95153 | ¥12,452.51 |
108 | ¥158.53843 | ¥17,122.15 |
252 | ¥155.65607 | ¥39,225.33 |
468 | ¥153.35009 | ¥71,767.84 |