UCD9248PFC | |
---|---|
DigiKey Part Number | 296-25804-ND |
Manufacturer | |
Manufacturer Product Number | UCD9248PFC |
Description | IC DGTL PWM CTRLR SYNC 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Special Purpose PMIC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9248PFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Special Purpose | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.15000 | ¥89.15 |
10 | ¥81.96200 | ¥819.62 |
25 | ¥78.56680 | ¥1,964.17 |
96 | ¥69.22448 | ¥6,645.55 |
288 | ¥65.82670 | ¥18,958.09 |
480 | ¥61.57969 | ¥29,558.25 |
960 | ¥56.48347 | ¥54,224.13 |