MFR Recommended
Parametric Equivalent

SN74LV4052ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LV4052ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ADBRE4 |
Description | IC SWITCH SP4T X 2 75OHM 16SSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ADBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |



