SN74LV4040AMPWREP | ||
---|---|---|
DigiKey Part Number | 296-23470-2-ND - Tape & Reel (TR) 296-23470-1-ND - Cut Tape (CT) 296-23470-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV4040AMPWREP | |
Description | IC BINARY COUNTER 12BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV4040AMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.31000 | ¥34.31 |
10 | ¥30.82000 | ¥308.20 |
25 | ¥29.13400 | ¥728.35 |
100 | ¥25.25050 | ¥2,525.05 |
250 | ¥23.95572 | ¥5,988.93 |
500 | ¥21.49530 | ¥10,747.65 |
1,000 | ¥18.12857 | ¥18,128.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.22214 | ¥34,444.28 |