
SN74LV393ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-48958-2-ND - Tape & Reel (TR) 296-48958-1-ND - Cut Tape (CT) 296-48958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ATPWRQ1 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ATPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.87000 | ¥7.87 |
| 10 | ¥5.65500 | ¥56.55 |
| 25 | ¥5.09520 | ¥127.38 |
| 100 | ¥4.48270 | ¥448.27 |
| 250 | ¥4.19008 | ¥1,047.52 |
| 500 | ¥4.01370 | ¥2,006.85 |
| 1,000 | ¥4.00514 | ¥4,005.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.74906 | ¥7,498.12 |
| 4,000 | ¥3.65070 | ¥14,602.80 |
| 6,000 | ¥3.60146 | ¥21,608.76 |
| 10,000 | ¥3.54688 | ¥35,468.80 |
| 14,000 | ¥3.51500 | ¥49,210.00 |
| 20,000 | ¥3.48432 | ¥69,686.40 |


