SN74LVC245ARGYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ARGYR

DigiKey Part Number
296-SN74LV373ARGYRTR-ND - Tape & Reel (TR)
296-SN74LV373ARGYRCT-ND - Cut Tape (CT)
296-SN74LV373ARGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373ARGYR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,210
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.34000¥23.40
25¥2.08040¥52.01
100¥1.80110¥180.11
250¥1.66680¥416.70
500¥1.58624¥793.12
1,000¥1.51968¥1,519.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43759¥4,312.77
6,000¥1.39740¥8,384.40
9,000¥1.37728¥12,395.52
15,000¥1.35498¥20,324.70
21,000¥1.34196¥28,181.16
30,000¥1.32942¥39,882.60
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC