
SN74LV1T34QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T34QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T34QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T34QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥3.68900 | ¥36.89 |
| 25 | ¥3.29920 | ¥82.48 |
| 100 | ¥2.87300 | ¥287.30 |
| 250 | ¥2.66988 | ¥667.47 |
| 500 | ¥2.54754 | ¥1,273.77 |
| 1,000 | ¥2.44680 | ¥2,446.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.32240 | ¥6,967.20 |
| 6,000 | ¥2.26154 | ¥13,569.24 |
| 9,000 | ¥2.23105 | ¥20,079.45 |
| 15,000 | ¥2.19728 | ¥32,959.20 |
| 21,000 | ¥2.17754 | ¥45,728.34 |
| 30,000 | ¥2.15857 | ¥64,757.10 |










