
SG-210STF 25.0000ML | |
|---|---|
DigiKey Part Number | SER3894-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000ML |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥17.78900 | ¥177.89 |
| 25 | ¥16.82440 | ¥420.61 |
| 50 | ¥16.12820 | ¥806.41 |
| 100 | ¥15.46160 | ¥1,546.16 |
| 250 | ¥14.62236 | ¥3,655.59 |
| 500 | ¥14.01814 | ¥7,009.07 |
| 1,000 | ¥13.43924 | ¥13,439.24 |
| 2,500 | ¥12.71151 | ¥31,778.78 |





