
SG-210STF 25.0000ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF25.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF25.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF25.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000ML0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.66080 | ¥116.52 |
| 50 | ¥4.46920 | ¥223.46 |
| 100 | ¥4.28390 | ¥428.39 |
| 250 | ¥4.05096 | ¥1,012.74 |
| 500 | ¥3.88360 | ¥1,941.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.72282 | ¥3,722.82 |
| 2,000 | ¥3.56892 | ¥7,137.84 |
| 3,000 | ¥3.48183 | ¥10,445.49 |
| 5,000 | ¥3.37522 | ¥16,876.10 |
| 7,000 | ¥3.30679 | ¥23,147.53 |
| 10,000 | ¥3.23580 | ¥32,358.00 |


