
SN74LS393DR | |
|---|---|
DigiKey Part Number | 296-29007-2-ND - Tape & Reel (TR) 296-29007-1-ND - Cut Tape (CT) 296-29007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS393DR |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS393DR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS393DR | Texas Instruments | 2,097 | 296-29007-1-ND | ¥48.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.14700 | ¥91.47 |
| 25 | ¥8.29960 | ¥207.49 |
| 100 | ¥7.37020 | ¥737.02 |
| 250 | ¥6.92728 | ¥1,731.82 |
| 500 | ¥6.79462 | ¥3,397.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.72054 | ¥16,801.35 |
| 5,000 | ¥6.56912 | ¥32,845.60 |
| 7,500 | ¥6.49325 | ¥48,699.38 |
| 12,500 | ¥6.40921 | ¥80,115.12 |








