110-44-424-41-001000 | ||
---|---|---|
DigiKey Part Number | ED90055-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-44-424-41-001000 | |
Description | CONN IC DIP SOCKET 24POS TIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-44-424-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.4" (10.16mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.74000 | ¥13.74 |
16 | ¥11.94563 | ¥191.13 |
32 | ¥11.43500 | ¥365.92 |
64 | ¥11.18234 | ¥715.67 |
112 | ¥10.67330 | ¥1,195.41 |
256 | ¥9.65703 | ¥2,472.20 |
512 | ¥8.89471 | ¥4,554.09 |
1,008 | ¥7.62407 | ¥7,685.06 |
2,512 | ¥7.11578 | ¥17,874.84 |