Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F258D

DigiKey Part Number
296-SN74F258D-ND
Manufacturer
Manufacturer Product Number
SN74F258D
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F258D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.23500¥52.35
40¥4.49900¥179.96
120¥4.08675¥490.41
280¥3.84496¥1,076.59
520¥3.70146¥1,924.76
1,000¥3.57462¥3,574.62
2,520¥3.43080¥8,645.62
5,000¥3.34586¥16,729.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,380In Stock
Ships from Rochester Electronics, LLC