



5749181-1 | |
|---|---|
DigiKey Part Number | 5749181-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749181-1 |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5749181-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥14.61200 | ¥146.12 |
| 40 | ¥13.24550 | ¥529.82 |
| 80 | ¥12.61200 | ¥1,008.96 |
| 120 | ¥12.25600 | ¥1,470.72 |
| 280 | ¥11.54414 | ¥3,232.36 |
| 520 | ¥11.05054 | ¥5,746.28 |
| 1,000 | ¥10.55240 | ¥10,552.40 |
| 2,520 | ¥9.88660 | ¥24,914.23 |











