
SN74LS30DR | |
|---|---|
DigiKey Part Number | 296-SN74LS30DRTR-ND - Tape & Reel (TR) 296-SN74LS30DRCT-ND - Cut Tape (CT) 296-SN74LS30DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS30DR |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS30DR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
Current - Quiescent (Max) 500 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.40640 | ¥185.16 |
| 100 | ¥6.56290 | ¥656.29 |
| 250 | ¥6.16064 | ¥1,540.16 |
| 500 | ¥6.01012 | ¥3,005.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.50858 | ¥13,771.45 |
| 5,000 | ¥5.38174 | ¥26,908.70 |
| 7,500 | ¥5.31822 | ¥39,886.65 |
| 12,500 | ¥5.24782 | ¥65,597.75 |








