SN74HCT541ANSR | ||
---|---|---|
DigiKey Part Number | 296-SN74HCT541ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT541ANSRCT-ND - Cut Tape (CT) 296-SN74HCT541ANSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCT541ANSR | |
Description | IC BUFFER NON-INVERT 5.5V 20SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.80880 | ¥145.22 |
100 | ¥4.74090 | ¥474.09 |
250 | ¥4.40348 | ¥1,100.87 |
500 | ¥3.74774 | ¥1,873.87 |
1,000 | ¥2.99822 | ¥2,998.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.71709 | ¥5,434.18 |
6,000 | ¥2.52972 | ¥15,178.32 |
10,000 | ¥2.43603 | ¥24,360.30 |