
SN74HCT541PWR | |
|---|---|
DigiKey Part Number | 296-26499-2-ND - Tape & Reel (TR) 296-26499-1-ND - Cut Tape (CT) 296-26499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541PWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.34000 | ¥8.34 |
| 10 | ¥5.95900 | ¥59.59 |
| 25 | ¥5.37160 | ¥134.29 |
| 100 | ¥4.72200 | ¥472.20 |
| 250 | ¥4.41224 | ¥1,103.06 |
| 500 | ¥4.22576 | ¥2,112.88 |
| 1,000 | ¥4.21140 | ¥4,211.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.94569 | ¥7,891.38 |
| 4,000 | ¥3.84161 | ¥15,366.44 |
| 6,000 | ¥3.78951 | ¥22,737.06 |
| 10,000 | ¥3.73180 | ¥37,318.00 |
| 14,000 | ¥3.69805 | ¥51,772.70 |
| 20,000 | ¥3.66560 | ¥73,312.00 |





