4-1825136-2 | ||
---|---|---|
DigiKey Part Number | 450-1520-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1825136-2 | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1825136-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.05000 | ¥49.05 |
10 | ¥43.73800 | ¥437.38 |
25 | ¥41.40240 | ¥1,035.06 |
50 | ¥39.91620 | ¥1,995.81 |
100 | ¥38.00530 | ¥3,800.53 |
300 | ¥36.30677 | ¥10,892.03 |
500 | ¥33.12198 | ¥16,560.99 |
1,000 | ¥31.42341 | ¥31,423.41 |