BU15JA3DG-CTR | ||
---|---|---|
DigiKey Part Number | 846-BU15JA3DG-CTR-ND - Tape & Reel (TR) 846-BU15JA3DG-CTRCT-ND - Cut Tape (CT) 846-BU15JA3DG-CTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU15JA3DG-CTR | |
Description | 300MA 1.5V, CMOS LDO REGULATORSF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.365V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.21400 | ¥62.14 |
25 | ¥5.83520 | ¥145.88 |
100 | ¥4.76220 | ¥476.22 |
250 | ¥4.42320 | ¥1,105.80 |
500 | ¥3.76432 | ¥1,882.16 |
1,000 | ¥3.01143 | ¥3,011.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72912 | ¥8,187.36 |
6,000 | ¥2.54092 | ¥15,245.52 |
15,000 | ¥2.44680 | ¥36,702.00 |
30,000 | ¥2.35270 | ¥70,581.00 |