DMN65D8LT-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN65D8LT-7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMN65D8LT-7 | |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28035 | ¥841.05 |
6,000 | ¥0.26006 | ¥1,560.36 |
9,000 | ¥0.21566 | ¥1,940.94 |
30,000 | ¥0.21186 | ¥6,355.80 |
75,000 | ¥0.19029 | ¥14,271.75 |
150,000 | ¥0.16492 | ¥24,738.00 |