DMN65D8LT-13 | |
---|---|
DigiKey Part Number | 31-DMN65D8LT-13TR-ND - Tape & Reel (TR) 31-DMN65D8LT-13CT-ND - Cut Tape (CT) 31-DMN65D8LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LT-13 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.55820 | ¥55.82 |
500 | ¥0.46564 | ¥232.82 |
1,000 | ¥0.32353 | ¥323.53 |
2,000 | ¥0.28035 | ¥560.70 |
5,000 | ¥0.26006 | ¥1,300.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21566 | ¥2,156.60 |
30,000 | ¥0.21186 | ¥6,355.80 |
50,000 | ¥0.19029 | ¥9,514.50 |
100,000 | ¥0.16872 | ¥16,872.00 |
250,000 | ¥0.16492 | ¥41,230.00 |