
SN74HC74DBR | |
|---|---|
DigiKey Part Number | 296-8370-2-ND - Tape & Reel (TR) 296-8370-1-ND - Cut Tape (CT) 296-8370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.34000 | ¥3.34 |
| 10 | ¥2.31000 | ¥23.10 |
| 25 | ¥2.05320 | ¥51.33 |
| 100 | ¥1.77600 | ¥177.60 |
| 250 | ¥1.64284 | ¥410.71 |
| 500 | ¥1.56278 | ¥781.39 |
| 1,000 | ¥1.49665 | ¥1,496.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.17302 | ¥2,346.04 |
| 4,000 | ¥1.13534 | ¥4,541.36 |
| 6,000 | ¥1.11646 | ¥6,698.76 |
| 10,000 | ¥1.09555 | ¥10,955.50 |
| 14,000 | ¥1.08333 | ¥15,166.62 |
| 20,000 | ¥1.07158 | ¥21,431.60 |
| 50,000 | ¥1.04627 | ¥52,313.50 |










