
SN74HC393PWR | |
|---|---|
DigiKey Part Number | 296-29252-2-ND - Tape & Reel (TR) 296-29252-1-ND - Cut Tape (CT) 296-29252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393PWR |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 36 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.30000 | ¥5.30 |
| 10 | ¥3.77300 | ¥37.73 |
| 25 | ¥3.37720 | ¥84.43 |
| 100 | ¥2.94880 | ¥294.88 |
| 250 | ¥2.74400 | ¥686.00 |
| 500 | ¥2.62030 | ¥1,310.15 |
| 1,000 | ¥2.56539 | ¥2,565.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.43484 | ¥4,869.68 |
| 4,000 | ¥2.36593 | ¥9,463.72 |
| 6,000 | ¥2.33140 | ¥13,988.40 |
| 10,000 | ¥2.29315 | ¥22,931.50 |
| 14,000 | ¥2.27080 | ¥31,791.20 |
| 20,000 | ¥2.24931 | ¥44,986.20 |




