SN74HC163PWR | |
---|---|
DigiKey Part Number | 296-SN74HC163PWRTR-ND - Tape & Reel (TR) 296-SN74HC163PWRCT-ND - Cut Tape (CT) 296-SN74HC163PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163PWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80280 | ¥95.07 |
100 | ¥3.04180 | ¥304.18 |
250 | ¥2.82420 | ¥706.05 |
500 | ¥2.38974 | ¥1,194.87 |
1,000 | ¥1.84665 | ¥1,846.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68368 | ¥3,367.36 |
6,000 | ¥1.57507 | ¥9,450.42 |
10,000 | ¥1.46643 | ¥14,664.30 |
50,000 | ¥1.35781 | ¥67,890.50 |