
SN74HC163PWR | |
|---|---|
DigiKey Part Number | 296-SN74HC163PWRTR-ND - Tape & Reel (TR) 296-SN74HC163PWRCT-ND - Cut Tape (CT) 296-SN74HC163PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163PWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.25000 | ¥3.25 |
| 10 | ¥2.23300 | ¥22.33 |
| 25 | ¥1.98800 | ¥49.70 |
| 100 | ¥1.71780 | ¥171.78 |
| 250 | ¥1.58844 | ¥397.11 |
| 500 | ¥1.51042 | ¥755.21 |
| 1,000 | ¥1.44634 | ¥1,446.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.39352 | ¥2,787.04 |
| 4,000 | ¥1.35004 | ¥5,400.16 |
| 6,000 | ¥1.32829 | ¥7,969.74 |
| 10,000 | ¥1.30417 | ¥13,041.70 |
| 14,000 | ¥1.29007 | ¥18,060.98 |
| 20,000 | ¥1.27651 | ¥25,530.20 |
| 50,000 | ¥1.24733 | ¥62,366.50 |

