MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74HC14PWRG4 | |
|---|---|
DigiKey Part Number | 296-49888-2-ND - Tape & Reel (TR) 296-49888-1-ND - Cut Tape (CT) 296-49888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14PWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC14PWR | Texas Instruments | 49,180 | 296-8234-1-ND | ¥17.00000 | MFR Recommended |
| MC74HC14ADTR2G | onsemi | 18,809 | MC74HC14ADTR2GOSCT-ND | ¥12.00000 | Direct |
| 74HC14PW,118 | Nexperia USA Inc. | 0 | 1727-4009-1-ND | ¥7.00000 | Upgrade |
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | ¥20.00000 | Upgrade |
| MM74HC14MTCX | onsemi | 16,219 | MM74HC14MTCXCT-ND | ¥20.00000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.82902 | ¥3,658.04 |
| 4,000 | ¥1.77492 | ¥7,099.68 |
| 6,000 | ¥1.74781 | ¥10,486.86 |
| 10,000 | ¥1.71779 | ¥17,177.90 |
| 14,000 | ¥1.70025 | ¥23,803.50 |
| 20,000 | ¥1.68336 | ¥33,667.20 |
| 50,000 | ¥1.64704 | ¥82,352.00 |







