74HC14PW,118 | |
---|---|
DigiKey Part Number | 1727-4009-2-ND - Tape & Reel (TR) 1727-4009-1-ND - Cut Tape (CT) 1727-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49600 | ¥62.40 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.68336 | ¥420.84 |
500 | ¥1.39306 | ¥696.53 |
1,000 | ¥1.04479 | ¥1,044.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95773 | ¥2,394.32 |
5,000 | ¥0.89967 | ¥4,498.35 |
12,500 | ¥0.84164 | ¥10,520.50 |
25,000 | ¥0.77198 | ¥19,299.50 |
62,500 | ¥0.74296 | ¥46,435.00 |