10CL040YF484I7G | ||
---|---|---|
DigiKey Part Number | 544-3394-ND | |
Manufacturer | ||
Manufacturer Product Number | 10CL040YF484I7G | |
Description | IC FPGA 325 I/O 484FBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 10CL040YF484I7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2475 | |
Number of Logic Elements/Cells | 39600 | |
Total RAM Bits | 1161216 | |
Number of I/O | 325 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.31000 | ¥481.31 |
25 | ¥457.26080 | ¥11,431.52 |