EN6347QI | ||
---|---|---|
DigiKey Part Number | 544-2863-2-ND - Tape & Reel (TR) 544-2863-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EN6347QI | |
Description | DC DC CONVERTER 0.6-6.24V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.24V 4A 2.5V - 6.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EN6347QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 38-FQFN Exposed Pad | |
Size / Dimension | 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm) | |
Supplier Device Package | 38-QFN (7x4) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.49000 | ¥513.49 |
25 | ¥483.94440 | ¥12,098.61 |
100 | ¥454.38820 | ¥45,438.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥410.79754 | ¥205,398.77 |