10CL010YU256C8G | ||
---|---|---|
DigiKey Part Number | 544-3573-ND | |
Manufacturer | ||
Manufacturer Product Number | 10CL010YU256C8G | |
Description | IC FPGA 176 I/O 256UBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 10CL010YU256C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 176 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.55000 | ¥101.55 |
25 | ¥96.46000 | ¥2,411.50 |