10CX220YU484I6G | ||
---|---|---|
DigiKey Part Number | 544-3437-ND | |
Manufacturer | ||
Manufacturer Product Number | 10CX220YU484I6G | |
Description | IC FPGA 188 I/O 484UBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 188 13752320 220000 484-BFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | 10CX220YU484I6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80330 | |
Number of Logic Elements/Cells | 220000 | |
Total RAM Bits | 13752320 | |
Number of I/O | 188 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,622.39000 | ¥2,622.39 |
25 | ¥2,491.22840 | ¥62,280.71 |