ISPPAC-POWR607-01SN32I | ||
---|---|---|
DigiKey Part Number | 220-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | ISPPAC-POWR607-01SN32I | |
Description | IC PWR MANAGER ISP GP 32-QFNS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Power Supply Supervisor, Reset Generator, Watchdog Timer 32-QFNS (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISPPAC-POWR607-01SN32I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Supervisor, Reset Generator, Watchdog Timer | |
Voltage - Input | -0.3V ~ 5.9V | |
Voltage - Supply | 2.64V ~ 3.96V | |
Current - Supply | 3.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNS (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.84000 | ¥39.84 |
25 | ¥34.95840 | ¥873.96 |
100 | ¥33.29170 | ¥3,329.17 |