74HC138PW,118 | |
---|---|
DigiKey Part Number | 1727-4065-2-ND - Tape & Reel (TR) 1727-4065-1-ND - Cut Tape (CT) 1727-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.76520 | ¥69.13 |
100 | ¥2.21090 | ¥221.09 |
250 | ¥2.05344 | ¥513.36 |
500 | ¥1.73738 | ¥868.69 |
1,000 | ¥1.34256 | ¥1,342.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22409 | ¥3,060.22 |
5,000 | ¥1.14510 | ¥5,725.50 |
12,500 | ¥1.06613 | ¥13,326.62 |
25,000 | ¥1.01085 | ¥25,271.25 |
62,500 | ¥0.98716 | ¥61,697.50 |