SN74HC14PWR | |
---|---|
DigiKey Part Number | 296-8234-2-ND - Tape & Reel (TR) 296-8234-1-ND - Cut Tape (CT) 296-8234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.42040 | ¥60.51 |
100 | ¥1.67320 | ¥167.32 |
250 | ¥1.40880 | ¥352.20 |
500 | ¥1.14462 | ¥572.31 |
1,000 | ¥0.88043 | ¥880.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79242 | ¥1,584.84 |
6,000 | ¥0.74837 | ¥4,490.22 |
10,000 | ¥0.68234 | ¥6,823.40 |
50,000 | ¥0.57229 | ¥28,614.50 |
100,000 | ¥0.56348 | ¥56,348.00 |