
SN74HC540PWR | |
|---|---|
DigiKey Part Number | 296-31814-2-ND - Tape & Reel (TR) 296-31814-1-ND - Cut Tape (CT) 296-31814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540PWR |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.54000 | ¥6.54 |
| 10 | ¥4.63800 | ¥46.38 |
| 25 | ¥4.16120 | ¥104.03 |
| 100 | ¥3.64470 | ¥364.47 |
| 250 | ¥3.39780 | ¥849.45 |
| 500 | ¥3.24862 | ¥1,624.31 |
| 1,000 | ¥3.20530 | ¥3,205.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.02512 | ¥6,050.24 |
| 4,000 | ¥2.94200 | ¥11,768.00 |
| 6,000 | ¥2.90039 | ¥17,402.34 |
| 10,000 | ¥2.85428 | ¥28,542.80 |
| 14,000 | ¥2.82735 | ¥39,582.90 |
| 20,000 | ¥2.80143 | ¥56,028.60 |









