
MC74HC14ADTG | |
|---|---|
DigiKey Part Number | MC74HC14ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADTG |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC14ADTG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC14YTTR | STMicroelectronics | 20,188 | 497-14387-1-ND | ¥0.86000 | Similar |
| SN74HC14ADBR | Texas Instruments | 48,000 | 296-SN74HC14ADBRCT-ND | ¥0.26000 | Similar |
| SN74HC14DBR | Texas Instruments | 2,772 | 296-30037-1-ND | ¥0.35000 | Similar |
| SN74HC14PWR | Texas Instruments | 49,586 | 296-8234-1-ND | ¥0.42000 | Similar |
| SN74HC14QPWRQ1 | Texas Instruments | 11,723 | 296-17530-1-ND | ¥0.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 96 | ¥3.14344 | ¥301.77 |
| 192 | ¥2.97417 | ¥571.04 |


