SN74HC14DBR | |
---|---|
DigiKey Part Number | 296-30037-2-ND - Tape & Reel (TR) 296-30037-1-ND - Cut Tape (CT) 296-30037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.76840 | ¥69.21 |
100 | ¥2.06150 | ¥206.15 |
250 | ¥1.86792 | ¥466.98 |
500 | ¥1.54592 | ¥772.96 |
1,000 | ¥1.15940 | ¥1,159.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06281 | ¥2,125.62 |
6,000 | ¥0.99839 | ¥5,990.34 |
10,000 | ¥0.93397 | ¥9,339.70 |
50,000 | ¥0.82448 | ¥41,224.00 |
100,000 | ¥0.80515 | ¥80,515.00 |