
SN74HC32DBR | |
|---|---|
DigiKey Part Number | 296-8301-2-ND - Tape & Reel (TR) 296-8301-1-ND - Cut Tape (CT) 296-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.17500 | ¥21.75 |
| 25 | ¥1.93840 | ¥48.46 |
| 100 | ¥1.67470 | ¥167.47 |
| 250 | ¥1.54880 | ¥387.20 |
| 500 | ¥1.47288 | ¥736.44 |
| 1,000 | ¥1.41037 | ¥1,410.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.35893 | ¥2,717.86 |
| 4,000 | ¥1.31663 | ¥5,266.52 |
| 6,000 | ¥1.29543 | ¥7,772.58 |
| 10,000 | ¥1.27195 | ¥12,719.50 |
| 14,000 | ¥1.25822 | ¥17,615.08 |
| 20,000 | ¥1.24502 | ¥24,900.40 |



