NOR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC02DBR

DigiKey Part Number
296-8204-2-ND - Tape & Reel (TR)
296-8204-1-ND - Cut Tape (CT)
296-8204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC02DBR
Description
IC GATE NOR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,160
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.14200¥21.42
25¥1.90560¥47.64
100¥1.64660¥164.66
250¥1.52236¥380.59
500¥1.44758¥723.79
1,000¥1.38597¥1,385.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.33532¥2,670.64
4,000¥1.29361¥5,174.44
6,000¥1.27273¥7,636.38
10,000¥1.24957¥12,495.70
14,000¥1.23605¥17,304.70
20,000¥1.22304¥24,460.80
Manufacturers Standard Package

Other Suppliers on DigiKey

9,000In Stock
Ships from Rochester Electronics, LLC